Technical documents
Specifications
Brand
Phoenix ContactRange
Electronic Device Circuit Breaker
Series
CB
Number of Channels
1
Current Rating
2A
Rated DC Voltage
24V
Country of Origin
Germany
P.O.A.
Phoenix Contact Electronic Device Circuit Breaker Electronic Circuit breaker 2A 24V CB, 1 channels
1
P.O.A.
Phoenix Contact Electronic Device Circuit Breaker Electronic Circuit breaker 2A 24V CB, 1 channels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactRange
Electronic Device Circuit Breaker
Series
CB
Number of Channels
1
Current Rating
2A
Rated DC Voltage
24V
Country of Origin
Germany