Phoenix Contact 4114 Series Temperature Measuring Transducer

RS Stock No.: 204-5106Brand: Phoenix ContactManufacturers Part No.: 2810434
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Input Range

-50 → 300°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

4114

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 4114 Series Temperature Measuring Transducer

P.O.A.

Phoenix Contact 4114 Series Temperature Measuring Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Range

-50 → 300°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

4114

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany