Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, Current, Voltage Input, Current, Voltage Output, ATEX

Technical documents
Specifications
Brand
Phoenix ContactNumber of Channels
1
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Current, Voltage
Maximum Voltage
100V
Interface
HART
Hazardous Area Certification
ATEX
Input Signal Type
Current, Voltage
Safety Current Resistance
10Ω
Supply Voltage
12 → 24V dc
Maximum Current
100mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Safety Current Maximum
100mA
Safety Voltage Maximum
100 V
Series
MACX MCR-UI-UI
Operating Temperature Range
-20 → +70°C
Country of Origin
Germany
Product details
Configurable Analogue 3 way isolation Amplifier
Configurable input and oytput signals
3 way isolation
Low power consumption
Power supply possible through the foot element (T-Connector)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber of Channels
1
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Current, Voltage
Maximum Voltage
100V
Interface
HART
Hazardous Area Certification
ATEX
Input Signal Type
Current, Voltage
Safety Current Resistance
10Ω
Supply Voltage
12 → 24V dc
Maximum Current
100mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Safety Current Maximum
100mA
Safety Voltage Maximum
100 V
Series
MACX MCR-UI-UI
Operating Temperature Range
-20 → +70°C
Country of Origin
Germany
Product details
Configurable Analogue 3 way isolation Amplifier
Configurable input and oytput signals
3 way isolation
Low power consumption
Power supply possible through the foot element (T-Connector)