Technical documents
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-10 → +70°C
Series
3186
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Galvanic insulation module
Galvanic insulation for current signals 0 (4) → 20 mA.
Input and output circuits do not require an external power supply.
Choice of channel numbers: 1 channel, 2 channels, 4 channels.
For mounting on DIN rail.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-10 → +70°C
Series
3186
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Galvanic insulation module
Galvanic insulation for current signals 0 (4) → 20 mA.
Input and output circuits do not require an external power supply.
Choice of channel numbers: 1 channel, 2 channels, 4 channels.
For mounting on DIN rail.