Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
94.3mm
Series
FL SWITCH SF 8TX
Country of Origin
Taiwan, Province Of China
Product details
Phoenix Contact FL SWITCH SF - Ethernet switch
The Phoenix Contact range of FL SWITCH SF factory line switches have the standard functions in numerous versions. They can be used for quick and cost-effective ethernet network expansion.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
Features and Benefits
High port density
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
94.3mm
Series
FL SWITCH SF 8TX
Country of Origin
Taiwan, Province Of China
Product details
Phoenix Contact FL SWITCH SF - Ethernet switch
The Phoenix Contact range of FL SWITCH SF factory line switches have the standard functions in numerous versions. They can be used for quick and cost-effective ethernet network expansion.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
Features and Benefits
High port density
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Approvals
CE