Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact IB IL AI 2/SF-PAC Series Analogue Module, Analogue

RS Stock No.: 742-6850Brand: Phoenix ContactManufacturers Part No.: 2861302Distrelec Article No.: 30402023
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Analogue Module

Series

IB IL AI 2/SF-PAC

Input Type

Analogue

Number of Inputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

136.8 x 12.2 x 71.5 mm

Distrelec Product Id

30402023

Country of Origin

Germany

Product details

Inline Analogue Input Terminal Block

For connecting conventional sensors for the acquisition of current and voltage signals
2 inputs, 0-20 mA, 4-20 mA, 20 mA, 0-10 V, 10 V, 2-wire connection method
High accuracy of measurement
Extremely rapid acquisition of measurement values
Excellent noise suppression and common mode rejection
Measurement value acquisition with a resolution of 16 bits

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact IB IL AI 2/SF-PAC Series Analogue Module, Analogue

P.O.A.

Phoenix Contact IB IL AI 2/SF-PAC Series Analogue Module, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Analogue Module

Series

IB IL AI 2/SF-PAC

Input Type

Analogue

Number of Inputs

2

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

136.8 x 12.2 x 71.5 mm

Distrelec Product Id

30402023

Country of Origin

Germany

Product details

Inline Analogue Input Terminal Block

For connecting conventional sensors for the acquisition of current and voltage signals
2 inputs, 0-20 mA, 4-20 mA, 20 mA, 0-10 V, 10 V, 2-wire connection method
High accuracy of measurement
Extremely rapid acquisition of measurement values
Excellent noise suppression and common mode rejection
Measurement value acquisition with a resolution of 16 bits