Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with Profibus, 19.2 → 30 V dc

RS Stock No.: 801-7719Brand: Phoenix ContactManufacturers Part No.: 2862246Distrelec Article No.: 30105490
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Bus Coupler

Series

IL PB BK DP/V1-PAC

For Use With

Profibus

Supply Voltage

19.2 → 30 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 85 x 71.5 mm

Country of Origin

Germany

Product details

IL Bus Coupler

Phoenix Contact range of connectors for the Interbus-S network.

Phoenix Contact

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with Profibus, 19.2 → 30 V dc

P.O.A.

Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with Profibus, 19.2 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Bus Coupler

Series

IL PB BK DP/V1-PAC

For Use With

Profibus

Supply Voltage

19.2 → 30 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 85 x 71.5 mm

Country of Origin

Germany

Product details

IL Bus Coupler

Phoenix Contact range of connectors for the Interbus-S network.

Phoenix Contact