Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multi-Function Meter for Signals, 24mm x 48mm

RS Stock No.: 801-6132Brand: Phoenix ContactManufacturers Part No.: 2864011
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Signals

Display Type

LED

Cutout Height

24mm

Cutout Width

48mm

Depth

68mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Series

MCR-SL-D-U-I

Meter Type

Digital

Product details

LED Panel Meters MCR Series

Digital LED Panel Meters MCR Series for different signals

5 or 6 digit display
IP65 protection on the front
DIN rail adapter for the 24x48 mm diplays available (stock-no. 801-6160)

Phoenix Contact LED Digital Panel Meters

P.O.A.

Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multi-Function Meter for Signals, 24mm x 48mm

P.O.A.

Phoenix Contact MCR-SL-D-U-I LED Digital Panel Multi-Function Meter for Signals, 24mm x 48mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Properties Measured

Signals

Display Type

LED

Cutout Height

24mm

Cutout Width

48mm

Depth

68mm

Supply Voltage

10 → 30 V dc

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Series

MCR-SL-D-U-I

Meter Type

Digital

Product details

LED Panel Meters MCR Series

Digital LED Panel Meters MCR Series for different signals

5 or 6 digit display
IP65 protection on the front
DIN rail adapter for the 24x48 mm diplays available (stock-no. 801-6160)

Phoenix Contact LED Digital Panel Meters