Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Frequency Output, 20 → 30V dc Supply

RS Stock No.: 616-8950Brand: Phoenix ContactManufacturers Part No.: 2864082Distrelec Article No.: 17689718
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Frequency Converter

Input Signal Type

Current, Voltage

Output Signal Type

Frequency

Input Range

0 → 10 V, 0 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Standards Met

cUL, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

17689718

Country of Origin

Germany

Product details

Current/Voltage to Frequency Converter with 3-Way Isolation

Inputs, 0-20mA, 4-20mA, 1-10mA, 2-10mA, 0-10V, 1-5V, 0-5V, 2-10V
Outputs, 8 frequency bands and 8 PWM standards
3-way isolated
24VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Frequency Output, 20 → 30V dc Supply

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Frequency Output, 20 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Frequency Converter

Input Signal Type

Current, Voltage

Output Signal Type

Frequency

Input Range

0 → 10 V, 0 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Standards Met

cUL, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

17689718

Country of Origin

Germany

Product details

Current/Voltage to Frequency Converter with 3-Way Isolation

Inputs, 0-20mA, 4-20mA, 1-10mA, 2-10mA, 0-10V, 1-5V, 0-5V, 2-10V
Outputs, 8 frequency bands and 8 PWM standards
3-way isolated
24VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals