Technical documents
Specifications
Brand
Phoenix ContactModule Type
Switching Amplifier
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Relay
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
3RS7005
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3RS7005 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 24V dc Supply
1
P.O.A.
Phoenix Contact 3RS7005 Series Signal Conditioner, NAMUR Sensor, Switch Input, Relay Output, 24V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactModule Type
Switching Amplifier
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Relay
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
3RS7005
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany