Phoenix Contact 3RS7002 Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX

RS Stock No.: 532-9946Brand: Phoenix ContactManufacturers Part No.: 2864406Distrelec Article No.: 17689713
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current

Output Signal Type

Current

Input Range

-50 → 200°C

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS7002

Maximum Operating Temperature

+65°C

Number of Channels

1

Standards Met

UL

Minimum Operating Temperature

-20°C

Signal Conditioner Function

Isolation Amplifier

Distrelec Product Id

17689713

Country of Origin

Germany

Product details

Mini MCR 3-way isolating amplifier - 2864406

The 2864406 isolating amplifier from Phoenix Contact is an easily mounted DIN rail, 3-way isolator. This isolator has a TBUS connector at the back for power supply via a connector for convenience and has a low power consumption. Not to mention, the 2864406 has fixed signal combinations and is a compact unit designed for electrical isolation, conversion, amplification and filtering of standard analog signals.

Features and benefits:

  • Ultra-thin 6.2mm wide body

  • Approved for installation in zone 2 (fulfils EN 60079-0:2009 and EN 60079-15:2010)

  • 0-20 mA or 4-20mA input and output signal range

  • 3-way isolating amplifier

  • Mounted to a TBUS connector on a DIN Rail

  • Fixed signal combinations

  • Power via front terminal blocks or DIN rail connector

Accessories:

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3RS7002 Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX

P.O.A.

Phoenix Contact 3RS7002 Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current

Output Signal Type

Current

Input Range

-50 → 200°C

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS7002

Maximum Operating Temperature

+65°C

Number of Channels

1

Standards Met

UL

Minimum Operating Temperature

-20°C

Signal Conditioner Function

Isolation Amplifier

Distrelec Product Id

17689713

Country of Origin

Germany

Product details

Mini MCR 3-way isolating amplifier - 2864406

The 2864406 isolating amplifier from Phoenix Contact is an easily mounted DIN rail, 3-way isolator. This isolator has a TBUS connector at the back for power supply via a connector for convenience and has a low power consumption. Not to mention, the 2864406 has fixed signal combinations and is a compact unit designed for electrical isolation, conversion, amplification and filtering of standard analog signals.

Features and benefits:

  • Ultra-thin 6.2mm wide body

  • Approved for installation in zone 2 (fulfils EN 60079-0:2009 and EN 60079-15:2010)

  • 0-20 mA or 4-20mA input and output signal range

  • 3-way isolating amplifier

  • Mounted to a TBUS connector on a DIN Rail

  • Fixed signal combinations

  • Power via front terminal blocks or DIN rail connector

Accessories: