Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply, ATEX

RS Stock No.: 489-2847Brand: Phoenix ContactManufacturers Part No.: 2864419
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18V

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Signal Conditioner Function

Isolation Amplifier

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply, ATEX

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18V

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

1

Standards Met

CE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Signal Conditioner Function

Isolation Amplifier

Country of Origin

Germany