Technical documents
Specifications
Brand
Phoenix ContactModule Type
Isolation Amplifier
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Transistor
Supply Voltage
19.2 → 30V dc
Operating Temperature Range
-20 → +60°C
Series
3RS7006
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
Ex-i NAMUR Isolating Amplifier, 2-channel, transistor outputs
For operating proximity sensors and switches in Ex areas
The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2
Approvals
CE-compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactModule Type
Isolation Amplifier
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Transistor
Supply Voltage
19.2 → 30V dc
Operating Temperature Range
-20 → +60°C
Series
3RS7006
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
Ex-i NAMUR Isolating Amplifier, 2-channel, transistor outputs
For operating proximity sensors and switches in Ex areas
The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2
Approvals
CE-compliant