Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-BUFFER

RS Stock No.: 505-5421Brand: Phoenix ContactManufacturers Part No.: 2866213Distrelec Article No.: 16996401
brand-logo

Technical documents

Specifications

Model

QUINT-BUFFER

Power Rating

480W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

20.6A

Length

130mm

Width

64mm

Depth

125mm

Distrelec Product Id

16996401

Country of Origin

China

Product details

Phoenix Contact Uninterruptible Power Supply - Quint DC UPS, 2866213

Phoenix Contacts range of QUINT-UPS is a selection of uninterruptible power supplies that feature QI technology. The integrated IQ technology provides users with information on the charging state of the UPS, the IQ also provides information on the energy storage remaining run time. This particular model offers short term mains interruptions that are bridged by a QUINT BUFFER, a maintenance-free buffer module that is on a capacitor basis. Due to the QUINT BUFFER, systems have the capability to also run in unstable networks or in the event of a failure of a longer duration - can shut down correctly after all relevant process data is saved.

Features & Benefits

• The bridging time is 200ms at 20A and 4s at 1A
• Buffer module also acts as an energy storage device for peak loads and for triggering fuses
• Function monitoring is enabled through an active switching output and control lamp
• An integrated diode allows loads to be divided into buffered and unbuffered loads - extending the buffered period to make sure there is protection against errors in the internal network
• Dimensions: W64mm x H130mm x D125mm
• Has an IP rating of IP20, this means that the UPS is protected against solid objects up to 12 mm and no protection against liquids
• Maintenance-free, energy storage device
• Din rail mounting
• Function monitoring is achieved through the LED display and a floating changeover contact
• Primary cycled
• Narrow design
• Extended buffer time

Approvals

CE, UL, ship building GL

Standards

EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-BUFFER

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-BUFFER
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

QUINT-BUFFER

Power Rating

480W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

20.6A

Length

130mm

Width

64mm

Depth

125mm

Distrelec Product Id

16996401

Country of Origin

China

Product details

Phoenix Contact Uninterruptible Power Supply - Quint DC UPS, 2866213

Phoenix Contacts range of QUINT-UPS is a selection of uninterruptible power supplies that feature QI technology. The integrated IQ technology provides users with information on the charging state of the UPS, the IQ also provides information on the energy storage remaining run time. This particular model offers short term mains interruptions that are bridged by a QUINT BUFFER, a maintenance-free buffer module that is on a capacitor basis. Due to the QUINT BUFFER, systems have the capability to also run in unstable networks or in the event of a failure of a longer duration - can shut down correctly after all relevant process data is saved.

Features & Benefits

• The bridging time is 200ms at 20A and 4s at 1A
• Buffer module also acts as an energy storage device for peak loads and for triggering fuses
• Function monitoring is enabled through an active switching output and control lamp
• An integrated diode allows loads to be divided into buffered and unbuffered loads - extending the buffered period to make sure there is protection against errors in the internal network
• Dimensions: W64mm x H130mm x D125mm
• Has an IP rating of IP20, this means that the UPS is protected against solid objects up to 12 mm and no protection against liquids
• Maintenance-free, energy storage device
• Din rail mounting
• Function monitoring is achieved through the LED display and a floating changeover contact
• Primary cycled
• Narrow design
• Extended buffer time

Approvals

CE, UL, ship building GL

Standards

EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)

You may be interested in