Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current

RS Stock No.: 665-7885Brand: Phoenix ContactManufacturers Part No.: 2866381
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TRIO

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Current

20A

Dimensions

152.5 x 115 x 130mm

Width

115mm

Depth

130mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

10mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current

P.O.A.

Phoenix Contact, TRIO DIN Rail Panel Mount Power Supply, , 20A Output Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TRIO

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Current

20A

Dimensions

152.5 x 115 x 130mm

Width

115mm

Depth

130mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

91%

Ripple And Noise

10mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Country of Origin

Germany