Phoenix Contact MINI-PS-100-240AC/24DC/1.3 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc

RS Stock No.: 665-7876Brand: Phoenix ContactManufacturers Part No.: 2866446Distrelec Article No.: 16996356
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

1.3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

30W

Electrical Phase

1

Number of Outputs

1

Height

99mm

Width

22.5mm

Depth

99mm

Series

MINI-PS-100-240AC/24DC/1.3

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>85%

Ripple And Noise

20mV Pk-Pk

MTBF

>1104000 h at 40 °C

Load Regulation

±1%

Maximum Temperature

+70°C

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI-PS-100-240AC/24DC/1.3 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc

P.O.A.

Phoenix Contact MINI-PS-100-240AC/24DC/1.3 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

1.3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

30W

Electrical Phase

1

Number of Outputs

1

Height

99mm

Width

22.5mm

Depth

99mm

Series

MINI-PS-100-240AC/24DC/1.3

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>85%

Ripple And Noise

20mV Pk-Pk

MTBF

>1104000 h at 40 °C

Load Regulation

±1%

Maximum Temperature

+70°C

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.