Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A

Technical documents
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Power Rating
480W
Dimensions
152.5 x 115 x 130mm
Height
130mm
Width
115mm
Depth
130mm
Maximum Temperature
+70°C
MTBF
500000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
TRIO-PS/1AC/48DC/10
Efficiency
>91%
Ripple And Noise
50mV Pk-Pk
Country of Origin
China
Product details
Phoenix Contact TRIO Single Phase Power Supplies
The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and Benefits:
- Can be used on networks where the phases become imbalanced
- Withstands up to 300Vac input
- Temperature range -25 to +70°C
- Robust metal housing
- High Electric strength
- Minimize installation costs by using the third negative terminal block as a grounding terminal block
- High MTBF (mean time between failures) of more than 500,000 hours
- High dielectric strength of up to 300 V AC
- Quick installation thanks to a push-in connection
- Slim design
- Input for AC and DC voltage
Typical applications:
Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Power Rating
480W
Dimensions
152.5 x 115 x 130mm
Height
130mm
Width
115mm
Depth
130mm
Maximum Temperature
+70°C
MTBF
500000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
TRIO-PS/1AC/48DC/10
Efficiency
>91%
Ripple And Noise
50mV Pk-Pk
Country of Origin
China
Product details
Phoenix Contact TRIO Single Phase Power Supplies
The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and Benefits:
- Can be used on networks where the phases become imbalanced
- Withstands up to 300Vac input
- Temperature range -25 to +70°C
- Robust metal housing
- High Electric strength
- Minimize installation costs by using the third negative terminal block as a grounding terminal block
- High MTBF (mean time between failures) of more than 500,000 hours
- High dielectric strength of up to 300 V AC
- Quick installation thanks to a push-in connection
- Slim design
- Input for AC and DC voltage
Typical applications:
Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved