Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC

RS Stock No.: 665-7851Brand: Phoenix ContactManufacturers Part No.: 2866598Distrelec Article No.: 30150853
brand-logo

Technical documents

Specifications

Model

MINI-DC

Power Rating

48W

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail

Backup Time

20min

Type

Buffer Module

Current Rating

4A

Length

99mm

Width

67.5mm

Depth

107mm

Country of Origin

China

Product details

Phoenix Contact MINI-DC UPS

P.O.A.

Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC

P.O.A.

Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (48W), MINI-DC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Model

MINI-DC

Power Rating

48W

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail

Backup Time

20min

Type

Buffer Module

Current Rating

4A

Length

99mm

Width

67.5mm

Depth

107mm

Country of Origin

China

Product details

Phoenix Contact MINI-DC UPS