Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (120W), TRIO-UPS

RS Stock No.: 665-7857Brand: Phoenix ContactManufacturers Part No.: 2866611Distrelec Article No.: 30076276
brand-logo

Technical documents

Specifications

Model

TRIO-UPS

Power Rating

120W

Output Voltage

24V dc

Input Voltage

85 → 264 V ac, 100 → 350V dc

Mounting Type

DIN Rail

Backup Time

20min

Type

UPS

Current Rating

5A

Length

130mm

Width

60mm

Depth

118mm

Distrelec Product Id

30076276

Country of Origin

China

Product details

Phoenix Contact TRIO-UPS

The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.

Features and Benefits

• The power supply and electronic switchover in the same housing means that you save space
• Large selection of VRLA energy storage systems means long buffer times
• Push-in connection means they are easy to install
• Wide temperature range
• Use anywhere in the world
• No power supply is not an issue as you can start up using the energy that is stored
• Adapt the behaviour to your application by using UPS-CONF software

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (120W), TRIO-UPS

P.O.A.

Phoenix Contact 85 → 264 V ac, 100 → 350V dc Input DIN Rail Uninterruptible Power Supply (120W), TRIO-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

TRIO-UPS

Power Rating

120W

Output Voltage

24V dc

Input Voltage

85 → 264 V ac, 100 → 350V dc

Mounting Type

DIN Rail

Backup Time

20min

Type

UPS

Current Rating

5A

Length

130mm

Width

60mm

Depth

118mm

Distrelec Product Id

30076276

Country of Origin

China

Product details

Phoenix Contact TRIO-UPS

The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.

Features and Benefits

• The power supply and electronic switchover in the same housing means that you save space
• Large selection of VRLA energy storage systems means long buffer times
• Push-in connection means they are easy to install
• Wide temperature range
• Use anywhere in the world
• No power supply is not an issue as you can start up using the energy that is stored
• Adapt the behaviour to your application by using UPS-CONF software