Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.75A

Technical documents
Specifications
Brand
Phoenix ContactSeries
STEP POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.75A
Power Rating
42W
Dimensions
61 x 54 x 90mm
Depth
90mm
Width
54mm
Height
90mm
Minimum Temperature
-25°C
Model
STEP-PS/ 1AC/24DC/1.75
Efficiency
>89%
MTBF
500000h
Load Regulation
±1%
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
60mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Vietnam
Product details
Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSUs are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.
These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.
Features and benefits:
• Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
• Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses
Typical applications:
The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.
How to install a DIN Rail Power Supply?
DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.
What is a DIN rail power supply?
Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactSeries
STEP POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.75A
Power Rating
42W
Dimensions
61 x 54 x 90mm
Depth
90mm
Width
54mm
Height
90mm
Minimum Temperature
-25°C
Model
STEP-PS/ 1AC/24DC/1.75
Efficiency
>89%
MTBF
500000h
Load Regulation
±1%
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
60mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Vietnam
Product details
Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSUs are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.
These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.
Features and benefits:
• Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
• Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses
Typical applications:
The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.
How to install a DIN Rail Power Supply?
DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.
What is a DIN rail power supply?
Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved