Technical documents
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
2.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Electrical Phase
1
Width
61mm
Depth
90mm
Series
STEP
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
86%
Ripple And Noise
80mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
You may be interested in
P.O.A.
Phoenix Contact STEP Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output
1
P.O.A.
Phoenix Contact STEP Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 2.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Phoenix ContactType
Switch Mode
Output Current
2.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Electrical Phase
1
Width
61mm
Depth
90mm
Series
STEP
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
86%
Ripple And Noise
80mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
You may be interested in
