Technical documents
Specifications
Brand
Phoenix ContactOutput Voltage
15V dc
Input Voltage
16.5V dc
Mounting Type
DIN Rail
Type
UPS
Width
108mm
Depth
61mm
You may be interested in
Phoenix Contact 12V Input DIN Rail Uninterruptible Power Supply (48W), STEP-UPSBrand: Phoenix Contact
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 16.5V dc Input DIN Rail Uninterruptible Power Supply
1
P.O.A.
Phoenix Contact 16.5V dc Input DIN Rail Uninterruptible Power Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 12V Input DIN Rail Uninterruptible Power Supply (48W), STEP-UPSBrand: Phoenix Contact
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactOutput Voltage
15V dc
Input Voltage
16.5V dc
Mounting Type
DIN Rail
Type
UPS
Width
108mm
Depth
61mm
You may be interested in
Phoenix Contact 12V Input DIN Rail Uninterruptible Power Supply (48W), STEP-UPSBrand: Phoenix Contact
P.O.A.Each (ex VAT)