Phoenix Contact DT-LAN-CAT.6+ Series Adapter

RS Stock No.: 563-104Brand: Phoenix ContactManufacturers Part No.: 2881007Distrelec Article No.: 30012484
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Adapter

Series

DT-LAN-CAT.6+

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

25 x 102 x 63.5 mm

Country of Origin

Germany

Product details

RJ45 adapter with overvoltage protection

RJ45 adapter with overvoltage protection for LAN interfaces
Clips on to 35 mm top-hat rails
Die-cast zinc housing
Total surge current (8 / 20) μs 10 kA
Ambient temperature -40 → +85 °C
IP20
IN connection via RJ45 socket
OUT connection via RJ45 socket

Standards

EN 50173-1, ISO/IEC 11801

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact DT-LAN-CAT.6+ Series Adapter

P.O.A.

Phoenix Contact DT-LAN-CAT.6+ Series Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Adapter

Series

DT-LAN-CAT.6+

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

25 x 102 x 63.5 mm

Country of Origin

Germany

Product details

RJ45 adapter with overvoltage protection

RJ45 adapter with overvoltage protection for LAN interfaces
Clips on to 35 mm top-hat rails
Die-cast zinc housing
Total surge current (8 / 20) μs 10 kA
Ambient temperature -40 → +85 °C
IP20
IN connection via RJ45 socket
OUT connection via RJ45 socket

Standards

EN 50173-1, ISO/IEC 11801