Phoenix Contact Unmanaged 5 Port Ethernet Switch

RS Stock No.: 712-4046Brand: Phoenix ContactManufacturers Part No.: 2891001
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Height

110mm

Series

FL SWITCH SFNB 5TX

Width

28mm

Depth

70mm

Dimensions

28 x 70 x 110mm

Country of Origin

Taiwan, Province Of China

Product details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Unmanaged 5 Port Ethernet Switch

P.O.A.

Phoenix Contact Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Height

110mm

Series

FL SWITCH SFNB 5TX

Width

28mm

Depth

70mm

Dimensions

28 x 70 x 110mm

Country of Origin

Taiwan, Province Of China

Product details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes