Phoenix Contact FL SWITCH Series Rack Mount Industrial Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 48V dc

RS Stock No.: 287-7867Brand: Phoenix ContactManufacturers Part No.: 2891072Distrelec Article No.: 30317035
brand-logo
View all in Network Hubs

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

Transmission Length

100m

RJ45 Ports

24

Nominal Supply Voltage

48V dc

Fibre Port Type

SFP

Mounting

Rack Mount

Series

FL SWITCH

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL SWITCH Series Rack Mount Industrial Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 48V dc

P.O.A.

Phoenix Contact FL SWITCH Series Rack Mount Industrial Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

Transmission Length

100m

RJ45 Ports

24

Nominal Supply Voltage

48V dc

Fibre Port Type

SFP

Mounting

Rack Mount

Series

FL SWITCH

Country of Origin

Taiwan, Province Of China