Phoenix Contact PLC-BPT24DC/21RW DIN Rail Relay Socket

RS Stock No.: 196-0384Brand: Phoenix ContactManufacturers Part No.: 2900261
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Series

PLC-BPT24DC/21RW

Mounting Type

DIN Rail

Terminal Type

Push In

Length

80mm

Depth

6.2mm

Height

94mm

Contact Material

Silver Alloy

Number of Poles

1

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-25°C

Input Voltage Range

0.65 → 1.25V

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-BPT24DC/21RW DIN Rail Relay Socket

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-BPT24DC/21RW DIN Rail Relay Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PLC-BPT24DC/21RW

Mounting Type

DIN Rail

Terminal Type

Push In

Length

80mm

Depth

6.2mm

Height

94mm

Contact Material

Silver Alloy

Number of Poles

1

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-25°C

Input Voltage Range

0.65 → 1.25V

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany