Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 711-2649Brand: Phoenix ContactManufacturers Part No.: 2900300Distrelec Article No.: 13721571
brand-logo

Technical documents

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 24UC/21

Maximum Input Voltage

24V ac/dc

Minimum Input Voltage

19.4V ac/dc

Switching Voltage

250V

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Turn Off Time

15ms

Life

20000000 cycles

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

Relay Type

Plug-In Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Input Voltage Range

24V

Country of Origin

Germany

Product details

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

  • Fast plug-in connection of the PLC and other peripherals

  • Gold-plated AgSnO terminals available

  • Solid State versions available

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

P.O.A.

Phoenix Contact PLC-RPT- 24UC/21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 24UC/21

Maximum Input Voltage

24V ac/dc

Minimum Input Voltage

19.4V ac/dc

Switching Voltage

250V

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Turn Off Time

15ms

Life

20000000 cycles

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

Relay Type

Plug-In Module

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Input Voltage Range

24V

Country of Origin

Germany

Product details

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

  • Fast plug-in connection of the PLC and other peripherals

  • Gold-plated AgSnO terminals available

  • Solid State versions available

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.