Phoenix Contact PLC-RPT- 24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RPT- 24DC/21AU
Number of Poles
1
Maximum Input Voltage
24V dc
Minimum Input Voltage
24V dc
Switching Voltage
36V dc
Terminal Type
Surface Mount
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Gold Plated
Input Current
9mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Input Voltage Range
18.5 → 33.6V dc
Life
2 x 10^7 cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Relay Switching Classification
Miniature Relay
Relay Type
Solid State Relay
Turn Off Time
8ms
Country of Origin
Germany
Product details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RPT- 24DC/21AU
Number of Poles
1
Maximum Input Voltage
24V dc
Minimum Input Voltage
24V dc
Switching Voltage
36V dc
Terminal Type
Surface Mount
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Gold Plated
Input Current
9mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Input Voltage Range
18.5 → 33.6V dc
Life
2 x 10^7 cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Relay Switching Classification
Miniature Relay
Relay Type
Solid State Relay
Turn Off Time
8ms
Country of Origin
Germany
Product details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.