Phoenix Contact PLC-RPT- 24DC/ 1/ACT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

RS Stock No.: 711-2674Brand: Phoenix ContactManufacturers Part No.: 2900312
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 24DC/ 1/ACT

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Surface Mount

Switching Voltage

5 → 250V ac/dc

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9mA

Turn Off Time

8ms

Accessory Type

Relay Module

For Use With

PLC

Input Voltage Range

18.5 → 33.6V dc

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Dimensions

94 x 6.2 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

  • Fast plug-in connection of the PLC and other peripherals

  • Gold-plated AgSnO terminals available

  • Solid State versions available

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RPT- 24DC/ 1/ACT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

P.O.A.

Phoenix Contact PLC-RPT- 24DC/ 1/ACT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 24DC/ 1/ACT

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Surface Mount

Switching Voltage

5 → 250V ac/dc

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9mA

Turn Off Time

8ms

Accessory Type

Relay Module

For Use With

PLC

Input Voltage Range

18.5 → 33.6V dc

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Dimensions

94 x 6.2 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

  • Fast plug-in connection of the PLC and other peripherals

  • Gold-plated AgSnO terminals available

  • Solid State versions available

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.