Phoenix Contact PSRclassic PSR-SCP Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

Technical documents
Specifications
Brand
Phoenix ContactSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Range
PSRclassic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
No
Series
PSR-SCP
Width
22.5mm
Depth
114.5mm
Performance Level
e
Length
99mm
Country of Origin
Germany
Product details
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Range
PSRclassic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
No
Series
PSR-SCP
Width
22.5mm
Depth
114.5mm
Performance Level
e
Length
99mm
Country of Origin
Germany
Product details
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).