Phoenix Contact PSRclassic PSR-SPP-24UC/ESAM4/3X1/1X2/B Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety

RS Stock No.: 712-5254Brand: Phoenix ContactManufacturers Part No.: 2900510
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Width

22.5mm

Depth

114.5mm

Series

PSR-SPP-24UC/ESAM4/3X1/1X2/B

Performance Level

e

Length

112mm

Country of Origin

Germany

Product details

PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact

The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.

Features and Benefits:

• Large selection of safety functions
• 1 signalling current path
• Manual monitored and automatic activation in one
• Basic or reinforced insulation
• Screw or spring-cage connection available
• Able to switch functions easily
• LED status display for fast wiring and clear diagnostics
• Fast installation and start-up

Standards

Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSRclassic PSR-SPP-24UC/ESAM4/3X1/1X2/B Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety

P.O.A.

Phoenix Contact PSRclassic PSR-SPP-24UC/ESAM4/3X1/1X2/B Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Width

22.5mm

Depth

114.5mm

Series

PSR-SPP-24UC/ESAM4/3X1/1X2/B

Performance Level

e

Length

112mm

Country of Origin

Germany

Product details

PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact

The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.

Features and Benefits:

• Large selection of safety functions
• 1 signalling current path
• Manual monitored and automatic activation in one
• Basic or reinforced insulation
• Screw or spring-cage connection available
• Able to switch functions easily
• LED status display for fast wiring and clear diagnostics
• Fast installation and start-up

Standards

Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).