Phoenix Contact RIF-4-BPT/3X21 3 Pin 440V ac DIN Rail Relay Base

RS Stock No.: 224-7580Brand: Phoenix ContactManufacturers Part No.: 2900961
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

440V ac

Accessory Type

Relay Base

Series

RIF-4-BPT/3X21

Current Rating

16A

Mounting Type

DIN Rail

Number of Contacts

3

Termination Type

Push In

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact RIF-4-BPT/3X21 3 Pin 440V ac DIN Rail Relay Base

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact RIF-4-BPT/3X21 3 Pin 440V ac DIN Rail Relay Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage

440V ac

Accessory Type

Relay Base

Series

RIF-4-BPT/3X21

Current Rating

16A

Mounting Type

DIN Rail

Number of Contacts

3

Termination Type

Push In

Country of Origin

China