Phoenix Contact UM-2KS50 Series Relay Module, DIN Rail Mount, 24V Coil, SPST, 50mA Load

RS Stock No.: 131-388Brand: Phoenix ContactManufacturers Part No.: 2901585
brand-logo

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

UM-2KS50

Load Current Rating

50mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact UM-2KS50 Series Relay Module, DIN Rail Mount, 24V Coil, SPST, 50mA Load

P.O.A.

Phoenix Contact UM-2KS50 Series Relay Module, DIN Rail Mount, 24V Coil, SPST, 50mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

UM-2KS50

Load Current Rating

50mA

Country of Origin

Germany