Phoenix Contact MINI MCR Series Configurable Transducer, Resistance Input, Current, Voltage Output, 9.6 → 30V dc

Technical documents
Specifications
Brand
Phoenix ContactModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
100 Ω → 100kΩ
Output Range
0 → 12.3 V, 0 → 24.6mA
Supply Voltage
9.6 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-40 → +70°C
Series
MINI MCR
Termination
Screw
Interface
Micro USB type B
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Number of Channels
1
Country of Origin
Germany
Product details
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactModule Type
Resistance/Potiposition Transducer
Input Signal Type
Resistance
Output Signal Type
Current, Voltage
Input Range
100 Ω → 100kΩ
Output Range
0 → 12.3 V, 0 → 24.6mA
Supply Voltage
9.6 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-40 → +70°C
Series
MINI MCR
Termination
Screw
Interface
Micro USB type B
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Number of Channels
1
Country of Origin
Germany
Product details
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology