Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 9.6 → 30V dc

RS Stock No.: 849-6399Brand: Phoenix ContactManufacturers Part No.: 2902017Distrelec Article No.: 30085043
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Resistance/Potiposition Transducer

Input Signal Type

Resistance

Output Signal Type

Current, Voltage

Input Range

100 Ω → 100kΩ

Output Range

0 → 12.3 V, 0 → 24.6mA

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Plug-In

Distrelec Product Id

30085043

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 9.6 → 30V dc

P.O.A.

Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 9.6 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Resistance/Potiposition Transducer

Input Signal Type

Resistance

Output Signal Type

Current, Voltage

Input Range

100 Ω → 100kΩ

Output Range

0 → 12.3 V, 0 → 24.6mA

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Plug-In

Distrelec Product Id

30085043

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology