Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 8.3A

RS Stock No.: 820-6714Brand: Phoenix ContactManufacturers Part No.: 2902997Distrelec Article No.: 30076280
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Dimensions

55 x 84 x 90mm

Width

55mm

Depth

84mm

Height

90mm

Model

UNO-PS/1AC/12DC/100W

Efficiency

89%

Ripple And Noise

<75mV Pk-Pk

MTBF

>500000h

Load Regulation

< 3%

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Distrelec Product Id

30076280

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 8.3A

P.O.A.

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 8.3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Dimensions

55 x 84 x 90mm

Width

55mm

Depth

84mm

Height

90mm

Model

UNO-PS/1AC/12DC/100W

Efficiency

89%

Ripple And Noise

<75mV Pk-Pk

MTBF

>500000h

Load Regulation

< 3%

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Distrelec Product Id

30076280

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.