Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 10A

RS Stock No.: 134-9907Brand: Phoenix ContactManufacturers Part No.: 2903158Distrelec Article No.: 30103324
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Depth

115mm

Width

35mm

Height

130mm

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/12DC/10

Efficiency

87%

Mounting Type

DIN Rail Mount

MTBF

>1700000h

Ripple And Noise

<50mV Pk-Pk

Output Voltage Adjustment Range

12 → 18V

Maximum Temperature

+70°C

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

P.O.A.

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 10A

P.O.A.

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Depth

115mm

Width

35mm

Height

130mm

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/12DC/10

Efficiency

87%

Mounting Type

DIN Rail Mount

MTBF

>1700000h

Ripple And Noise

<50mV Pk-Pk

Output Voltage Adjustment Range

12 → 18V

Maximum Temperature

+70°C

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved