Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3PDT, 3-Pole

RS Stock No.: 794-3648Brand: Phoenix ContactManufacturers Part No.: 2903278
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Terminal Type

Plug In

Depth

90mm

Length

43mm

Contact Material

Silver Alloy

Height

111mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

10000000 (Mechanical) cycles

Country of Origin

Germany

Product details

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3PDT, 3-Pole

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3PDT, 3-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Terminal Type

Plug In

Depth

90mm

Length

43mm

Contact Material

Silver Alloy

Height

111mm

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

10000000 (Mechanical) cycles

Country of Origin

Germany

Product details

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit