Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3PDT, 3-Pole

RS Stock No.: 794-3658Brand: Phoenix ContactManufacturers Part No.: 2903292
brand-logo

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Maximum Input Voltage

230V ac

Terminal Type

Plug In

Switching Voltage

250V ac/dc

Depth

90mm

Height

103mm

Length

40mm

Contact Material

Silver Alloy

Input Current

13mA

Dimensions

103 x 90 x 40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Input Voltage Range

230V ac

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +50°C

Accessory Type

Relay Module

Standards Met

EAC

Country of Origin

Germany

Product details

RIF3 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3PDT, 3-Pole

P.O.A.

Phoenix Contact RIF Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3PDT, 3-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Series

RIF

Number of Poles

3

Maximum Input Voltage

230V ac

Terminal Type

Plug In

Switching Voltage

250V ac/dc

Depth

90mm

Height

103mm

Length

40mm

Contact Material

Silver Alloy

Input Current

13mA

Dimensions

103 x 90 x 40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Input Voltage Range

230V ac

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +50°C

Accessory Type

Relay Module

Standards Met

EAC

Country of Origin

Germany

Product details

RIF3 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit