Phoenix Contact RIF-3-RPT-LV-230AC/2X21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

RS Stock No.: 794-3664Brand: Phoenix ContactManufacturers Part No.: 2903295
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Terminal Type

Plug In

Depth

90mm

Height

103mm

Length

40mm

Series

RIF-3-RPT-LV-230AC/2X21

Contact Material

Silver Alloy

Life

20000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

RIF3 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

P.O.A.

Phoenix Contact RIF-3-RPT-LV-230AC/2X21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

P.O.A.

Phoenix Contact RIF-3-RPT-LV-230AC/2X21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Terminal Type

Plug In

Depth

90mm

Height

103mm

Length

40mm

Series

RIF-3-RPT-LV-230AC/2X21

Contact Material

Silver Alloy

Life

20000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

RIF3 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit