Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 794-3721Brand: Phoenix ContactManufacturers Part No.: 2903334Distrelec Article No.: 30402030
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/2X21

Number of Poles

2

Terminal Type

Plug In

Depth

75mm

Height

93mm

Length

16mm

Contact Material

Silver Alloy

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 (Mechanical) cycles

Distrelec Product Id

30402030

Country of Origin

China

Product details

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

P.O.A.

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/2X21

Number of Poles

2

Terminal Type

Plug In

Depth

75mm

Height

93mm

Length

16mm

Contact Material

Silver Alloy

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 (Mechanical) cycles

Distrelec Product Id

30402030

Country of Origin

China

Product details

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available