Phoenix Contact RIF-0-RSC-24DC/ 1 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-0-RSC-24DC/ 1
Load Voltage Rating
24V
Maximum Input Voltage
24V dc
Minimum Input Voltage
24V dc
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
68mm
Height
84mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
9mA
Special Features
IP20 Relay Base, Safe Isolation
Standards Met
DIN EN 50178, UL 94
Relay Switching Classification
Pre-Assembled Relay Module
Relay Type
Solid State Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 68 x 84mm
Input Voltage Range
19.2 → 36V
Turn Off Time
8ms
Life
2 x 10^7 (Mechanical) cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Country of Origin
China
Product details
Phoenix Contact RIF-0-RSC Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Number of Poles
1
Series
RIF-0-RSC-24DC/ 1
Load Voltage Rating
24V
Maximum Input Voltage
24V dc
Minimum Input Voltage
24V dc
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
68mm
Height
84mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
9mA
Special Features
IP20 Relay Base, Safe Isolation
Standards Met
DIN EN 50178, UL 94
Relay Switching Classification
Pre-Assembled Relay Module
Relay Type
Solid State Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
6.2 x 68 x 84mm
Input Voltage Range
19.2 → 36V
Turn Off Time
8ms
Life
2 x 10^7 (Mechanical) cycles
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Accessory Type
Relay Module
Country of Origin
China
Product details