Phoenix Contact RIF-0-RPT-24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 794-3774Brand: Phoenix ContactManufacturers Part No.: 2903368Distrelec Article No.: 30410456
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RIF-0-RPT-24DC/21AU

Number of Poles

1

Terminal Type

Plug In

Depth

78mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Distrelec Product Id

30410456

Country of Origin

China

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RIF-0-RPT-24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

Phoenix Contact RIF-0-RPT-24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RIF-0-RPT-24DC/21AU

Number of Poles

1

Terminal Type

Plug In

Depth

78mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Number of Coils

Single

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Distrelec Product Id

30410456

Country of Origin

China

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

You may be interested in