Phoenix Contact VARIOFACE Series Varioface Module

RS Stock No.: 857-2017Brand: Phoenix ContactManufacturers Part No.: 2904263
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Varioface Module

Series

VARIOFACE

Mounting Type

DIN Rail

Maximum Operating Temperature

+50°C

Dimensions

36.8 x 46.6 x 72.1 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact VARIOFACE Series Varioface Module

P.O.A.

Phoenix Contact VARIOFACE Series Varioface Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Varioface Module

Series

VARIOFACE

Mounting Type

DIN Rail

Maximum Operating Temperature

+50°C

Dimensions

36.8 x 46.6 x 72.1 mm

Country of Origin

United States