Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 575V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

RS Stock No.: 241-6101Brand: Phoenix ContactManufacturers Part No.: 2904371Distrelec Article No.: 30076288
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

2

AC or DC Input Voltage

ac

Input Voltage

575V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Width

55mm

Depth

84mm

Height

90mm

Minimum Temperature

-25°C

Model

UNO-PS/2AC/24DC/90W/C2LPS

Efficiency

89%

MTBF

828000h

Load Regulation

1%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE

Mounting Type

DIN Rail

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 575V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

P.O.A.

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 575V ac ac Input, 24V dc dc Output, 3.75A Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

2

AC or DC Input Voltage

ac

Input Voltage

575V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Width

55mm

Depth

84mm

Height

90mm

Minimum Temperature

-25°C

Model

UNO-PS/2AC/24DC/90W/C2LPS

Efficiency

89%

MTBF

828000h

Load Regulation

1%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE

Mounting Type

DIN Rail

Country of Origin

Vietnam