Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Height
130mm
Width
50mm
Depth
125mm
Maximum Temperature
+70°C
Standards Met
CSA, cUL, cULus, DNV GL, EAC, PRS, UL
Hazardous Area Certification
Ex Approval
Ripple And Noise
<80mV Pk-Pk
MTBF
>1250000 h at 25 °C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
QUINT4-PS/1AC/24DC/10
Efficiency
93.4%
Special Features
Easy System Extension, High Degree of Immunity, Preventive Function Monitoring Indicates Critical Operating States Before Errors Occur, SFB Technology Trips Standard Circuit Breakers Selectively
Country of Origin
Thailand
Product details
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Height
130mm
Width
50mm
Depth
125mm
Maximum Temperature
+70°C
Standards Met
CSA, cUL, cULus, DNV GL, EAC, PRS, UL
Hazardous Area Certification
Ex Approval
Ripple And Noise
<80mV Pk-Pk
MTBF
>1250000 h at 25 °C
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
QUINT4-PS/1AC/24DC/10
Efficiency
93.4%
Special Features
Easy System Extension, High Degree of Immunity, Preventive Function Monitoring Indicates Critical Operating States Before Errors Occur, SFB Technology Trips Standard Circuit Breakers Selectively
Country of Origin
Thailand
Product details
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.