Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 240 V ac / 110 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7.5A
Power Rating
96.3VA
Width
45mm
Depth
90mm
Height
106mm
MTBF
>1221000h
Output Voltage Adjustment Range
12 → 15V
Model
QUINT4-PS/1AC/12DC/7.5/PT
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
92.5 (Typ.)%
Ripple And Noise
<35mV Pk-Pk
Special Features
High Efficiency, High Reliability, Long Life
Maximum Temperature
+70°C
Standards Met
EAC Certified, IECEE CB Scheme Certified
Distrelec Product Id
30144737
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 240 V ac / 110 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7.5A
Power Rating
96.3VA
Width
45mm
Depth
90mm
Height
106mm
MTBF
>1221000h
Output Voltage Adjustment Range
12 → 15V
Model
QUINT4-PS/1AC/12DC/7.5/PT
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
92.5 (Typ.)%
Ripple And Noise
<35mV Pk-Pk
Special Features
High Efficiency, High Reliability, Long Life
Maximum Temperature
+70°C
Standards Met
EAC Certified, IECEE CB Scheme Certified
Distrelec Product Id
30144737
Country of Origin
Germany