Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 168-2487Brand: Phoenix ContactManufacturers Part No.: 2904622Distrelec Article No.: 30129612
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

70 x 125 x 130mm

Height

130mm

Width

70mm

Depth

125mm

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/3AC/24DC/20

Efficiency

93.9%

Ripple And Noise

<60mV Pk-Pk

MTBF

985000h

Output Voltage Adjustment Range

24 → 29.5V

Special Features

High Degree of Immunity, Preventive Function Monitoring Indicates Critical Operating States Before Errors Occur, Robust Design, SFB Technology

Country of Origin

Thailand

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

P.O.A.

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

70 x 125 x 130mm

Height

130mm

Width

70mm

Depth

125mm

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/3AC/24DC/20

Efficiency

93.9%

Ripple And Noise

<60mV Pk-Pk

MTBF

985000h

Output Voltage Adjustment Range

24 → 29.5V

Special Features

High Degree of Immunity, Preventive Function Monitoring Indicates Critical Operating States Before Errors Occur, Robust Design, SFB Technology

Country of Origin

Thailand

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.