Phoenix Contact QUINT-PS/96-110DC/24DC/10 DC-DC Converter, 24V dc/ 10A Output, 67.2 → 154 V dc Input, 22W, DIN

Technical documents
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
67.2 → 154 V dc
Power Rating
22W
Input Voltage Nominal
96 → 110 V dc
Output Current
10A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
48mm
Depth
125mm
Length
48mm
Series
QUINT-PS/96-110DC/24DC/10
Minimum Temperature
-25°C
Efficiency
> 92%
Maximum Temperature
+70°C
Standards Met
EN 60950-1, EN 61000-6-1, EN 61000-6-3
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
67.2 → 154 V dc
Power Rating
22W
Input Voltage Nominal
96 → 110 V dc
Output Current
10A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
48mm
Depth
125mm
Length
48mm
Series
QUINT-PS/96-110DC/24DC/10
Minimum Temperature
-25°C
Efficiency
> 92%
Maximum Temperature
+70°C
Standards Met
EN 60950-1, EN 61000-6-1, EN 61000-6-3
Country of Origin
China