Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX

RS Stock No.: 122-9817Brand: Phoenix ContactManufacturers Part No.: 2905278
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

<30.5V

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +85°C

Series

MACX MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Number of Channels

1

Standards Met

CE, cUL, CULus, EN 61000-6-4, EN 61326-1, UL

Termination

Screw

Country of Origin

Germany

Product details

MACX MCR Loop Powered Isolators

Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX

P.O.A.

Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

<30.5V

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +85°C

Series

MACX MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Number of Channels

1

Standards Met

CE, cUL, CULus, EN 61000-6-4, EN 61326-1, UL

Termination

Screw

Country of Origin

Germany

Product details

MACX MCR Loop Powered Isolators

Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.

You may be interested in